Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,592 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
10,123 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Plug | Non-Gendered | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
3,748 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Plug | Non-Gendered | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
3,943 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Plug | Non-Gendered | 8 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
3,209 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Plug | Non-Gendered | 10 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
1,340 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Plug | Non-Gendered | 18 | 0.059" (1.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Beige | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | |||
594 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Plug | Non-Gendered | 5 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Plug | Non-Gendered | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
37 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Plug | Non-Gendered | 15 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥2.72730 Bulk | Bulk | Active | Plug | Non-Gendered | 17 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C |