Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,268 In Stock | 1 : ¥8.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | IP6K9K | Polyamide (PA6), Nylon 6, Glass Filled | -40°C ~ 130°C | |||
1,820 In Stock | 1 : ¥10.11000 Box | Box | Active | Receptacle | Female Socket | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
909 In Stock | 1 : ¥10.38000 Bulk | Bulk | Active | Plug | Tab | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
2,396 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | IP6K9K | Polyamide (PA6), Nylon 6, Glass Filled | -40°C ~ 130°C | |||
2,256 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug | Tab | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
1,236 In Stock | 1 : ¥14.13000 Bulk | Bulk | Active | Plug | Tab | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
1,635 In Stock | 1 : ¥16.17000 Box | Box | Active | Plug | Tab | 2 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
803 In Stock | 1 : ¥20.23000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C |