Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,871 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Cream | Glow Wire Compliant | Liquid Crystal Polymer (LCP), Halogen Free | -25°C ~ 85°C | |||
3,708 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Plug | Non-Gendered | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
10,108 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
4,183 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
1,246 In Stock | 1 : ¥4.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
1,348 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
646 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥2.80341 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C |