Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,334 In Stock | 1 : ¥0.96000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
24,871 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Cream | Glow Wire Compliant | Liquid Crystal Polymer (LCP), Halogen Free | -25°C ~ 85°C | |||
20,525 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Cream | Glow Wire Compliant | Liquid Crystal Polymer (LCP), Halogen Free | -25°C ~ 85°C | |||
1,847 In Stock | 1 : ¥2.44000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Cream | Glow Wire Compliant | Liquid Crystal Polymer (LCP), Halogen Free | -25°C ~ 85°C | |||
3,923 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Cream | Glow Wire Compliant | Liquid Crystal Polymer (LCP), Halogen Free | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 30,000 : ¥1.01315 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Cream | Glow Wire Compliant | Liquid Crystal Polymer (LCP), Halogen Free | -25°C ~ 85°C |