Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,615 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
1,453 In Stock | 1 : ¥6.54000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
4,035 In Stock | 1 : ¥7.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C |