Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,951 In Stock | 1 : ¥0.96000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
13,044 In Stock | 1 : ¥1.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
42,913 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Thermoplastic | -25°C ~ 105°C | |||
35,045 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Thermoplastic | -25°C ~ 105°C | |||
2,376 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
824 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |