Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,532 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
1,158 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
35 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | Receptacle | Female Socket | 26 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |