Rectangular Connector Housings

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IVMega-Fit
Number of Positions
664
Pitch
0.100" (2.54mm)0.224" (5.70mm)
Row Spacing
0.100" (2.54mm)0.224" (5.70mm)
Fastening Type
-Latch Lock
Features
-Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT)Thermoplastic
Operating Temperature
-65°C ~ 105°C-40°C ~ 120°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
635
In Stock
1 : ¥97.57000
Bulk
Bulk
Active
Receptacle
Female Socket
64
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic
-65°C ~ 105°C
Mega-Fit Series
1716920106
CONN RCPT HSG 6POS 5.70MM
Molex
11,365
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.224" (5.70mm)
2
0.224" (5.70mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 120°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.