Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
386,232 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
136,920 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
53,463 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
18,741 In Stock 80,000 Factory | 1 : ¥3.94000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
483,127 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
73,802 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
45,940 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
10,544 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
681 In Stock | 1 : ¥2.18000 Bulk | Bulk | Active | - | Female Socket | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥1.83000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Panel Mount | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -25°C ~ 85°C |