Rectangular Connector Housings

Results: 8
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
-DTJunior Power TimerMulti-LockSignal Double Lock
Packaging
BoxBulkTray
Connector Type
PlugReceptacle
Number of Positions
2310252642
Pitch
0.157" (4.00mm)0.197" (5.00mm)-
Number of Rows
125
Row Spacing
0.197" (5.00mm)0.220" (5.60mm)-
Fastening Type
-Latch LockLever LockSlide-On
Color
BlackGrayNatural
Features
-Cap (Cover)IP68, IP6K9KSplash-Proof
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C-40°C ~ 120°C-40°C ~ 125°C-30°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
8,407
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Plug
Female Socket
2
-
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K
Polyamide (PA66), Nylon 6/6, Glass Filled
-55°C ~ 125°C
15,168
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Plug
Female Socket
3
-
2
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K
Polyamide (PA66), Nylon 6/6, Glass Filled
-55°C ~ 125°C
929504-4
929504-4
CONN RCPT HSG 10POS 5.00MM
TE Connectivity AMP Connectors
991
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.197" (5.00mm)
2
0.220" (5.60mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polybutylene Terephthalate (PBT)
-
3,373
In Stock
1 : ¥9.36000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
Splash-Proof
Polyamide (PA66), Nylon 6/6
-40°C ~ 125°C
601
In Stock
1 : ¥17.08000
Tray
Tray
Active
Plug
Female Socket
2
-
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 120°C
175
In Stock
1 : ¥46.88000
Bulk
-
Bulk
Active
Plug
Female Socket
42
-
5
-
Free Hanging (In-Line)
Crimp
Slide-On
Black
-
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 120°C
281810-2_A
281810-2
CONN RCPT HSG 25POS 5.00MM
TE Connectivity AMP Connectors
134
In Stock
1 : ¥93.18000
Bulk
Bulk
Active
Receptacle
Female Socket
25
0.197" (5.00mm)
2
0.197" (5.00mm)
Free Hanging (In-Line)
Crimp
-
Black
Splash-Proof
Polyamide (PA66), Nylon 6/6, Glass Filled
-30°C ~ 105°C
1897009-2
1897009-2
CONN PLUG HSG 26POS 4.00MM
TE Connectivity AMP Connectors
5,928
In Stock
1 : ¥17.26000
Box
Box
Active
Plug
Female Socket
26
0.157" (4.00mm)
5
-
Free Hanging (In-Line)
Crimp
Lever Lock
Black
Cap (Cover)
Polybutylene Terephthalate (PBT), Glass Filled
-
Showing
of 8

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.