Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,019 In Stock 17,500 Factory | 1 : ¥4.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
40,614 In Stock | 1 : ¥6.80000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | - | Thermoplastic | -55°C ~ 125°C | |||
570 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | Receptacle | Male Pin | 8 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
1,023 In Stock | 1 : ¥40.98000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | - | 3 | - | Panel Mount | Crimp | Latch Holder | Black | Mounting Flange, Sealed | Thermoplastic | -55°C ~ 125°C | |||
532 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C |