Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258,700 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
42,940 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
6,004 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
15,079 In Stock | 1 : ¥5.41000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
2,177 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.195" (4.95mm) | 2 | 0.360" (9.14mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,286 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.195" (4.95mm) | 2 | 0.360" (9.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |