Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,382 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyphenylene Ether (PPE), Polystyrene (PS) | -25°C ~ 85°C | |||
9,625 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Thermoplastic, Glass Filled | -65°C ~ 125°C | |||
4,444 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Thermoplastic, Glass Filled | -65°C ~ 125°C | |||
3,755 In Stock | 1 : ¥3.75000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Thermoplastic, Glass Filled | -65°C ~ 125°C | |||
4,191 In Stock | 1 : ¥4.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Thermoplastic, Glass Filled | -65°C ~ 125°C | |||
1,676 In Stock | 1 : ¥4.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Thermoplastic, Glass Filled | -65°C ~ 125°C | |||
198 In Stock | 1 : ¥10.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyphenylene, Modified | -40°C ~ 105°C |