Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,057 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
30,744 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
18,952 In Stock | 1 : ¥4.93000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.224" (5.70mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | - | |||
2,146 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,435 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
591 In Stock | 1 : ¥12.29000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,518 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | Receptacle | Female Socket | 24 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
7,700 In Stock | 1 : ¥2.27000 Bag | Bag | Active | Receptacle | Female Socket | 20 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥3.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |