Rectangular Connector Contacts

Results: 2
Series
DatamateDatamate J-Tek
Packaging
BagBulk
Pin or Socket
PinSocket
Contact Finish Thickness
10.0µin (0.25µm)11.8µin (0.30µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
M80-0130005
M80-0130005
CONN SOCKET 24-28AWG CRIMP GOLD
Harwin Inc.
37,569
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
-
Socket
Crimp
24-28 AWG
Gold
11.8µin (0.30µm)
M80-1950005
M80-1950005
CONN PIN 24-28AWG CRIMP GOLD
Harwin Inc.
5,315
In Stock
1 : ¥18.31000
Bag
Bag
Active
-
Pin
Crimp
24-28 AWG
Gold
10.0µin (0.25µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.