Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,279 In Stock | 1 : ¥24.22000 Bulk | - | Bulk | Active | Socket to Socket | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.492' (150.00mm, 5.91") | Polarizing Key | Gray, Ribbon | - | - | IDC | - | - | ||
2,342 In Stock | 1 : ¥80.87000 Bulk | Bulk | Active | Socket to Socket | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.492' (150.00mm, 5.91") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | - | |||
2,826 In Stock 2,248 Factory | 1 : ¥133.57000 Bulk | Bulk | Active | Socket to Socket | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.500' (152.40mm, 6.00") | Polarizing Key | Gray, Ribbon | Unshielded | - | IDC | Gold | 10.0µin (0.25µm) | |||
1,329 In Stock 444 Factory | 1 : ¥147.86000 Bulk | Bulk | Active | Socket to Socket | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 1.00' (304.80mm) | Polarizing Key | Gray, Ribbon | Unshielded | - | IDC | Gold | 10.0µin (0.25µm) | |||
1,819 In Stock | 1 : ¥30.95000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
132 In Stock | 1 : ¥72.66000 Bag | Bag | Active | Socket to Plug | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.492' (150.00mm, 5.91") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | - |