Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,944 In Stock | 1 : ¥85.46000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
765 In Stock | 1 : ¥130.95000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 16.4' (5.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
2,256 In Stock | 1 : ¥28.00000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
459 In Stock | 1 : ¥30.21000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,817 In Stock | 1 : ¥30.95000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,442 In Stock | 1 : ¥41.79000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,124 In Stock | 1 : ¥42.53000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
752 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | ||
0 In Stock Check Lead Time | 1 : ¥127.74000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 6.56' (2.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |