Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,061 In Stock | 1 : ¥18.39000 Box | - | Box | Active | Socket to Socket | 2 | 1 | 0.100" (2.54mm) | - | 1.64' (500.00mm) | - | Black, Individual (Round) | Unshielded | - | Crimp | Brass | - | ||
288 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | Socket to Socket | 6 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 0.500' (152.40mm, 6.00") | - | Multiple, Ribbon | Unshielded | - | IDC | Tin | - | |||
393 In Stock | 1 : ¥6.16000 Bulk | - | Bulk | Active | Socket to Socket | 4 | 1 | 0.100" (2.54mm) | - | 0.656' (200.00mm, 7.87") | - | Multiple, Individual | Unshielded | - | Crimp | - | - | ||
59 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | Socket to Socket | 20 | 1 | 0.100" (2.54mm) | - | 0.656' (200.00mm, 7.87") | - | Multiple, Individual | Unshielded | - | Crimp | - | - | ||
86 In Stock | 1 : ¥71.92000 Bag | Bag | Active | Socket to Socket | 2 | 1 | 0.394" (10.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual (Round) | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥10.26000 Bulk | - | Bulk | Active | Socket to Socket | 10 | 1 | 0.100" (2.54mm) | - | 0.656' (200.00mm, 7.87") | - | Multiple, Individual | Unshielded | - | Crimp | - | - |