Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,901 In Stock | 1 : ¥86.20000 Cut Tape (CT) 250 : ¥61.59500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Y2K | - | HH:MM:SS | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 0.7µA ~ 0.8µA @ 3V ~ 5V | -40°C ~ 85°C | Surface Mount | - | - | 20-LSSOJ (0.213", 5.40mm Width) | 20-VSOJ | |||
0 In Stock | Last Time Buy | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS | YY-MM-DD-dd | I2C, SMBus | 1.3V ~ 5.5V | 3V | 1.5µA @ 5V | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |