AB1815-T3 | |
---|---|
DigiKey Part Number | 535-11936-2-ND - Tape & Reel (TR) 535-11936-1-ND - Cut Tape (CT) 535-11936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB1815-T3 |
Description | IC RTC CLK/CALENDAR SPI 16QFN |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AB1815-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Voltage - Supply, Battery | 1.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥16.56800 | ¥165.68 |
25 | ¥14.23040 | ¥355.76 |
100 | ¥11.59770 | ¥1,159.77 |
250 | ¥10.31560 | ¥2,578.90 |
500 | ¥9.53284 | ¥4,766.42 |
1,000 | ¥8.88218 | ¥8,882.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.06882 | ¥24,206.46 |
6,000 | ¥7.66624 | ¥45,997.44 |
9,000 | ¥7.46329 | ¥67,169.61 |