RV-3032-C7-32.768KHZ-2.5PPM-TA-QA

DigiKey Part Number
2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QATR-ND - Tape & Reel (TR)
2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QACT-ND - Cut Tape (CT)
2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3032-C7-32.768KHZ-2.5PPM-TA-QA
Description
IC RTC TEMPERAT CLK/CAL I2C 8SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3032-C7-32.768KHZ-2.5PPM-TA-QA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump
Memory Size
16B, 32B
Time Format
HH:MM:SS:100th (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
210nA @ 3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.08000¥38.08
10¥34.19000¥341.90
25¥32.32000¥808.00
100¥28.01020¥2,801.02
250¥26.57360¥6,643.40
500¥23.84450¥11,922.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.10974¥20,109.74
2,000¥19.10427¥38,208.54
Manufacturers Standard Package