MAX31334EWC+T

DigiKey Part Number
175-MAX31334EWC+TTR-ND - Tape & Reel (TR)
175-MAX31334EWC+TCT-ND - Cut Tape (CT)
175-MAX31334EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31334EWC+T
Description
IC RTC CLK/CALENDAR I2C 12WLP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32B I2C 12-WFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger
Memory Size
32B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V
Current - Timekeeping (Max)
750nA ~ 800nA @ 1.8V ~ 4.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (1.47x1.97)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.75000¥33.75
10¥22.19700¥221.97
25¥19.19920¥479.98
100¥15.83010¥1,583.01
250¥14.19260¥3,548.15
500¥13.19354¥6,596.77
1,000¥12.36323¥12,363.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.73278¥26,831.95
Manufacturers Standard Package