AB-RTCMC-32.768KHZ-EOA9-S3-DBT

DigiKey Part Number
535-12055-2-ND - Tape & Reel (TR)
535-12055-1-ND - Cut Tape (CT)
535-12055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTCMC-32.768KHZ-EOA9-S3-DBT
Description
IC RTC CLK/CALENDAR SPI MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B SPI 10-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
AB-RTCMC-32.768KHZ-EOA9-S3-DBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Trickle-Charger
Memory Size
8B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.4V ~ 5.5V
Voltage - Supply, Battery
1.4V ~ 5.5V
Current - Timekeeping (Max)
1.5µA ~ 2.2µA @ 1.4V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.75000¥75.75
10¥52.26500¥522.65
25¥46.20240¥1,155.06
100¥39.41670¥3,941.67
250¥36.12848¥9,032.12
500¥34.12508¥17,062.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.46232¥32,462.32
2,000¥31.45450¥62,909.00
Manufacturers Standard Package