AB1815-T3

DigiKey Part Number
535-11936-2-ND - Tape & Reel (TR)
535-11936-1-ND - Cut Tape (CT)
535-11936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB1815-T3
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AB1815-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size
256B
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.7V ~ 3.6V
Voltage - Supply, Battery
1.5V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.50000¥25.50
10¥16.56900¥165.69
25¥14.23120¥355.78
100¥11.59820¥1,159.82
250¥10.31604¥2,579.01
500¥9.53326¥4,766.63
1,000¥8.88258¥8,882.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.06918¥24,207.54
6,000¥7.66658¥45,999.48
9,000¥7.46362¥67,172.58
Manufacturers Standard Package