AM1805AQ | |
---|---|
DigiKey Part Number | 5128-AM1805AQTR-ND - Tape & Reel (TR) 5128-AM1805AQCT-ND - Cut Tape (CT) 5128-AM1805AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1805AQ |
Description | RTC ARTASIE I2C W/PWR MNGT 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I2C 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Supervisor, Trickle Charger, Unique ID, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.5V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥12.64960 | ¥316.24 |
100 | ¥10.77620 | ¥1,077.62 |
250 | ¥10.11876 | ¥2,529.69 |
500 | ¥8.85378 | ¥4,426.89 |
1,000 | ¥7.33595 | ¥7,335.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.83006 | ¥20,490.18 |
6,000 | ¥6.57709 | ¥39,462.54 |