Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,255 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.87687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.6V ~ 5.5V | 1.8V ~ 5.5V | 0.5µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,957 In Stock | 1 : ¥46.14000 Cut Tape (CT) 3,000 : ¥23.15928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS | YY-MM-DD-dd | I2C, Serial | 2.5V ~ 5V | 1.6V ~ 5V | 4.9µA ~ 5.1µA @ 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 10-SMD, No Lead | 10-SMD |