ECS-RTC-3225-5699C3-TR | |
---|---|
DigiKey Part Number | 50-ECS-RTC-3225-5699C3-TR-ND - Tape & Reel (TR) 50-ECS-RTC-3225-5699C3-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-3225-5699C3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-3225-5699C3-TR |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, Serial | |
Voltage - Supply | 2.5V ~ 5V | |
Voltage - Supply, Battery | 1.6V ~ 5V | |
Current - Timekeeping (Max) | 4.9µA ~ 5.1µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44300 | ¥414.43 |
25 | ¥39.18040 | ¥979.51 |
100 | ¥33.95580 | ¥3,395.58 |
250 | ¥32.21396 | ¥8,053.49 |
500 | ¥28.90558 | ¥14,452.79 |
1,000 | ¥24.37819 | ¥24,378.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.15928 | ¥69,477.84 |