Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
495 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥7.22102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS | YY-MM-DD | I2C | 1.6V ~ 5.5V | - | 3µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
0 In Stock Check Lead Time | 250 : ¥23.01012 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock/Calendar | Alarm, RAM | - | HH:MM:SS | YY-MM-DD | SPI, 4-Wire Serial | 1.6V ~ 5.5V | - | 3µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
0 In Stock Check Lead Time | 100 : ¥29.42800 Bulk | Bulk | Active | Not Verified | Clock/Calendar | Alarm, RAM | - | HH:MM:SS | YY-MM-DD | SPI, 4-Wire Serial | 1.6V ~ 5.5V | - | 3µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD |