Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,056 In Stock | 1 : ¥28.90000 Cut Tape (CT) 3,000 : ¥14.50299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 0.6µA @ 1.3V ~ 1.8V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
11,852 In Stock | 1 : ¥29.58000 Cut Tape (CT) 1,000 : ¥15.62694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer | 1B | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.5V ~ 5.5V | - | 0.35µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 8-WCDFN | 8-SON (3.2x1.5) | |||
0 In Stock Check Lead Time | 1 : ¥31.88000 Cut Tape (CT) 4,000 : ¥15.98756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, SRAM, Watchdog Timer | 8B | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | I2C, SPI | 1.2V ~ 5.5V | 1.2V ~ 5.5V | 770nA ~ 2.135µA @ 1.2V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount, Wettable Flank | 16-LFDFN Exposed Pad | 16-HLSON (4.5x3.5) |