Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217,513 In Stock | 1 : ¥1.48000 Cut Tape (CT) 8,000 : ¥0.72634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.252" (6.40mm) | 0.630" (16.00mm) | Crimp | 15-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
210,985 In Stock | 1 : ¥0.99000 Cut Tape (CT) 15,000 : ¥0.42415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.635" (16.13mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |