640917-2

DigiKey Part Number
A0909TR-ND - Tape & Reel (TR)
A0909CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640917-2
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640917-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.25900¥32.59
25¥3.24760¥81.19
50¥3.17880¥158.94
100¥2.71660¥271.66
250¥2.44520¥611.30
500¥2.30926¥1,154.63
1,000¥2.02396¥2,023.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.31465¥9,258.60
8,000¥2.18839¥17,507.12
12,000¥2.11791¥25,414.92
20,000¥2.03255¥40,651.00
28,000¥1.97832¥55,392.96
40,000¥1.92469¥76,987.60
Manufacturers Standard Package