63756-1 | |
---|---|
DigiKey Part Number | A103917TR-ND - Tape & Reel (TR) A103917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63756-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63756-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.417" (10.59mm) | |
Length - Overall | 0.622" (15.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.11700 | ¥11.17 |
25 | ¥1.03760 | ¥25.94 |
50 | ¥0.98360 | ¥49.18 |
100 | ¥0.93020 | ¥93.02 |
250 | ¥0.86564 | ¥216.41 |
500 | ¥0.81590 | ¥407.95 |
1,000 | ¥0.77312 | ¥773.12 |
2,500 | ¥0.71609 | ¥1,790.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62723 | ¥6,272.30 |