Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165,974 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥1.02040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.756" (19.20mm) | Crimp | 13.5-17 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
82,296 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥1.85377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.756" (19.20mm) | Crimp | 15.5-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 12,000 : ¥0.71350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.290" (7.37mm) | 0.750" (19.05mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |