Quick Connects, Quick Disconnect Connectors

Results: 7
Manufacturer
Keystone ElectronicsTE Connectivity AMP Connectors
Series
-FastonUltra-Fast
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
Angled - 90°, FlagStandard
Gender
FemaleMale
Tab Width
0.187" (4.75mm)0.205" (5.21mm)0.250" (6.35mm)-
Tab Thickness
0.016" (0.41mm)0.020" (0.51mm)0.032" (0.81mm)
Tab Length
0.250" (6.35mm)0.270" (6.86mm)0.281" (7.14mm)-
Length - Overall
0.420" (10.67mm)0.437" (11.10mm)0.490" (12.45mm)0.510" (12.95mm)-
Termination
CrimpPress-FitSolder
Wire Gauge
14-16 AWG-
Insulation
Fully InsulatedNon-Insulated
Mounting Type
Free Hanging (In-Line), Right AngleThrough Hole
Features
-UL Approved
Color
-Blue
Contact Finish
TinTin Nickel
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
1212-ST
1212-ST
CONN QC TAB 0.187 SOLDER
Keystone Electronics
265,610
In Stock
427,100
Factory
1 : ¥1.40000
Bulk
-
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.510" (12.95mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
3522, 3525, 3528, 3534, 3544, 3548, 3551
3548
CONN QC RCPT 0.187 SOLDER
Keystone Electronics
49,642
In Stock
99,400
Factory
1 : ¥2.71000
Bulk
-
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.420" (10.67mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
3-520132-2
3-520132-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
350,811
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,100 : ¥2.08748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Blue
Brass
Tin
317,214
In Stock
1 : ¥1.15000
Cut Tape (CT)
10,000 : ¥0.48889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.490" (12.45mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
3578
3578
CONN QC RCPT SOLDER
Keystone Electronics
1,803
In Stock
1 : ¥2.71000
Bulk
-
Bulk
Active
Standard
Female
-
0.016" (0.41mm)
0.270" (6.86mm)
0.420" (10.67mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
3528
3528
CONN QC RCPT 0.250 PRESS-FIT
Keystone Electronics
537
In Stock
269,400
Factory
1 : ¥2.71000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.281" (7.14mm)
0.437" (11.10mm)
Press-Fit
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
3575
3575
CONN QC RCPT 0.205 SOLDER
Keystone Electronics
410
In Stock
10,300
Factory
1 : ¥2.71000
Bulk
-
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.032" (0.81mm)
0.281" (7.14mm)
0.437" (11.10mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin Nickel
Showing
of 7

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.