Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,708 In Stock | 1 : ¥1.40000 Cut Tape (CT) 11,000 : ¥0.61785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.755" (19.18mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
30,759 In Stock | 1 : ¥1.97000 Cut Tape (CT) 6,000 : ¥0.96720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.875" (22.23mm) | Crimp | 12-16 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.805" (20.45mm) | Crimp | 16-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |