Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,029 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.311" (7.90mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | - | |||
159,158 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | Angled - 45° | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | - | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
52,599 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.311" (7.90mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
10,080 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.315" (8.00mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Board, Chassis | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 12,000 : ¥5.38902 Bulk | - | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | - | 0.315" (8.00mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Stud Mount | - | - | Brass | Tin |