520973-2 | |
---|---|
DigiKey Part Number | A103920TR-ND - Tape & Reel (TR) A103920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520973-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520973-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.085" (27.56mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.84560 | ¥46.14 |
50 | ¥1.82080 | ¥91.04 |
100 | ¥1.68290 | ¥168.29 |
250 | ¥1.38312 | ¥345.78 |
500 | ¥1.30646 | ¥653.23 |
1,000 | ¥1.21419 | ¥1,214.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17577 | ¥2,939.43 |
5,000 | ¥1.07586 | ¥5,379.30 |
12,500 | ¥0.95290 | ¥11,911.25 |
25,000 | ¥0.95107 | ¥23,776.75 |