9-520272-2

DigiKey Part Number
A105501TR-ND - Tape & Reel (TR)
A105501CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9-520272-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
9-520272-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.735" (18.67mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Black
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.120" (3.05mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.60900¥16.09
25¥1.60560¥40.14
50¥1.58440¥79.22
100¥1.46380¥146.38
250¥1.20320¥300.80
500¥1.17692¥588.46
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17683¥3,530.49
Manufacturers Standard Package