Quick Connects, Quick Disconnect Connectors

Results: 2
Gender
FemaleMale
Length - Overall
0.840" (21.34mm)0.900" (22.86mm)
Features
-Serrated Termination
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
DNF18-xxxFIB-x
DNF18-250FIB-C
CONN QC RCPT 18-22AWG 0.250
Panduit Corp
12,676
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.840" (21.34mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
DNF18-250FIM-M
DNF18-250FIM-L
CONN QC TAB 18-22AWG 0.250 CRIMP
Panduit Corp
922
In Stock
1 : ¥10.18000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.900" (22.86mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Red
Brass
Nickel
Showing
of 2

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.