Würth Elektronik Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥42.86000 Tray | Tray | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
441 In Stock | 1 : ¥44.58000 Cut Tape (CT) 500 : ¥35.71282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | Gull Wing | - | - | - | -40°C ~ 85°C | |||
345 In Stock | 1 : ¥59.69000 Tray | Tray | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
25 In Stock | 1 : ¥157.96000 Tray | Tray | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Square, Button (Not Included) | No Marking | - | LED, Blue/Green/Red | 2.0, 3.0, 3.0 VDC | PC Pin | - | - | - | -40°C ~ 85°C | |||
71 In Stock | 1 : ¥57.88000 Tray | Tray | Active | Through Hole | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥157.96000 Tray | Tray | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Square, Button (Not Included) | No Marking | Clear (White Filter/Diffuser) | LED, Green/Red | 2.0, 3.0 VDC | PC Pin | - | - | - | -40°C ~ 85°C |