465031172506 | |
---|---|
DigiKey Part Number | 732-465031172506-ND |
Manufacturer | |
Manufacturer Product Number | 465031172506 |
Description | WS-PBTV PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥53.06000 | ¥530.60 |
100 | ¥47.27210 | ¥4,727.21 |
250 | ¥41.48416 | ¥10,371.04 |
500 | ¥38.58608 | ¥19,293.04 |
1,000 | ¥35.69639 | ¥35,696.39 |