Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,181 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
1,897 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | Through Hole | Standard | SPST | Off-On | 1A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
2,992 In Stock | 1 : ¥12.23000 Tray | Tray | Active | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (DC) | - | 35 V | Round, Button | No Marking | White | LED, Red | - | PC Pin | - | - | - | -20°C ~ 60°C | |||
4,964 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Round, Button | No Marking | Red | - | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 85°C | |||
5,515 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (DC) | - | 35 V | Round, Button | No Marking | White | LED, Blue | - | PC Pin | - | - | - | -20°C ~ 60°C | |||
1,029 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-Mom | 10mA (DC) | - | 35 V | Round, Button | No Marking | White | LED, White | - | PC Pin | - | - | - | -20°C ~ 60°C |