Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,739 In Stock | 1 : ¥51.47000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
137 In Stock | 1 : ¥60.18000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 100mA (DC) | - | 24 V | Round, Button | No Marking | Black | LED, Red | 2.1 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
2,512 In Stock | 1 : ¥168.46000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
834 In Stock | 1 : ¥211.31000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-On | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Green | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
399 In Stock | 1 : ¥282.08000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 10A (DC) | - | 12 V | Round, Button, Flush | No Marking | Silver | LED, Green | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
148 In Stock | 1 : ¥211.31000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-On | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 12 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
104 In Stock | 1 : ¥118.79000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-On | 3A (AC) | 125 V | - | Round, Button, Flush | - | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.20mm Dia | -20°C ~ 55°C | |||
0 In Stock | 1 : ¥197.77000 Bulk | Bulk | Last Time Buy | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 2A (DC) | - | 36 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | 1.8, 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥190.05000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-On | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C |