AV1-1B211B-R00 | |
---|---|
DigiKey Part Number | 432-AV1-1B211B-R00-ND |
Manufacturer | |
Manufacturer Product Number | AV1-1B211B-R00 |
Description | SWITCH PUSHBUTTON SPDT ALT ACTIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.09000 | ¥282.09 |
10 | ¥256.72100 | ¥2,567.21 |
25 | ¥244.77680 | ¥6,119.42 |
50 | ¥228.35900 | ¥11,417.95 |
100 | ¥219.40370 | ¥21,940.37 |
250 | ¥204.47832 | ¥51,119.58 |