Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,617 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Red | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
172 In Stock | 1 : ¥20.52000 Bulk | - | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Round, Button | No Marking | Clear (White Filter/Diffuser) | LED, White | 5 VDC | Quick Connect - 0.110" (2.8mm) | - | Arcade Style | Circular - 24.00mm Dia | - | ||
378 In Stock | 1 : ¥70.93000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (DC) | - | 14 V | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -25°C ~ 85°C | |||
209 In Stock | 1 : ¥126.02000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Clear | LED, Green/Red | 1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Fixed LED Ring | Circular - 16.00mm Dia | -20°C ~ 70°C | |||
14 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 70°C |