Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,617 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Red | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
274 In Stock | 1 : ¥116.58000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Black | LED, Green | 2.8 ~ 3.7 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Fixed LED Ring | Circular - 16.00mm Dia | -20°C ~ 70°C | |||
662 In Stock | 1 : ¥36.78000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 48 V | Round, Button | No Marking | Black | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
300 In Stock | 1 : ¥228.48000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Black | LED, Blue/Green/Red | 12 VDC | Wire Leads | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
150 In Stock | 1 : ¥165.35000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
1 In Stock | 1 : ¥177.17000 Bulk | Bulk | Last Time Buy | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 2A (DC) | 36 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | 1.8, 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥237.92000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Black | LED, Blue/Green/Red | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C |