Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,495 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPDT | On-On | 100mA (DC) | 30 V | Square, Button | No Marking | Clear | LED, Green | 2.3 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
882 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard, Illuminated | DPDT | On-On | 300mA (DC) | 30 V | Round, Button | Power Symbol | Silver | LED, Green | 1.7 VDC | PC Pin | - | - | - | -20°C ~ 70°C |