Pushbutton Switches - Hall Effect
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Supply Voltage | Supply Current | Voltage - Output (Max) | Current - Output (Max) | Actuator Type | Actuator Color | Ingress Protection | Termination Style | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥116.00120 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 25 : ¥172.25480 Bulk | Bulk | Active | Single | Off-Mom | 4.75 ~ 5.25VDC | 5mA - Max | 5.25 V | 16mA | Plunger for Cap | - | IP40 | PC Pin | Through Hole | 0°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Single | Off-Mom | 4.75 ~ 5.25VDC | 5mA - Max | 5.25 V | 16mA | Plunger for Cap | - | IP40 | PC Pin | Through Hole | 0°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single | Off-On | 4.5 ~ 24VDC | 14mA | 0.4 V | - | Square, Button (Not Included) | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Panel Mount, Snap-In | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single | Off-On | 4.75 ~ 5.25VDC | 5mA - Max | 5.25 V | 16mA | Plunger for Cap | - | IP40 | PC Pin | Through Hole | 0°C ~ 70°C |