3.13.001.110/0000 | |
---|---|
DigiKey Part Number | 1715-3.13.001.110/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.13.001.110/0000 |
Description | SWITCH PUSH HALL EFF 16MA 5.25V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Hall Effect Switch 16mA 5.25 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Single | |
Switch Function | Off-Mom | |
Supply Voltage | 4.75 ~ 5.25VDC | |
Supply Current | 5mA - Max | |
Voltage - Output (Max) | 5.25 V | |
Current - Output (Max) | 16mA | |
Actuator Type | Plunger for Cap | |
Actuator Color | - | |
Ingress Protection | IP40 | |
Termination Style | PC Pin | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥172.25480 | ¥4,306.37 |