Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : ¥25.81000 Cut Tape (CT) 350 : ¥14.02889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1 | Surface Mount | 0.694" L x 0.480" W (17.62mm x 12.20mm) | 0.236" (6.00mm) | -40°C ~ 85°C | ||
2,239 In Stock | 1 : ¥74.85000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.227" (5.76mm) | 0°C ~ 70°C | ||
3,926 In Stock | 1 : ¥113.18000 Tube | - | Tube | Active | LAN 10/100/1000 Base-T | 325µH | - | 1CT:1 Transmitter, 1CT:1 Receiver | Surface Mount | 0.518" L x 0.703" W (13.16mm x 17.86mm) | 0.241" (6.12mm) | -40°C ~ 85°C |